Arrow Electronic Components Online
ZCAT13250530ABK|TDK|simage
ZCAT13250530ABK|TDK|limage
페라이트 코어

ZCAT1325-0530A-BK

Ferrite Core Clamp Core 30-Material

TDK
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp Core
  • Application
    General Application
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Packaging
    Box
  • Product Diameter (mm)
    12.8
  • Product Length (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources