Audio Indicators and Alerts
ZA120MAMP1
Audio Indicator Piezo 48VAC 120VAC 40mA 75dBA 3400Hz to 4400Hz Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Medium Pulse
Minimum Operating Supply Voltage
48VAC
Maximum Operating Supply Voltage
120VAC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
22
Product Height (mm)
43.5

