Arrow Electronic Components Online
ZA048MACT|MALLORY|simage
ZA048MACT|MALLORY|limage
Audio Indicators and Alerts

ZA048MACT

Audio Indicator Piezo 28VDC/28VAC 48VDC/48VAC 40mA 75dBA 2800Hz to 3800Hz Panel Mount Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3800
  • Frequency Range (Hz)
    2800 to 3800
  • Minimum Sound Pressure (dBA)
    75dBA
  • Minimum Operating Supply Voltage
    28VDC|28VAC
  • Maximum Operating Supply Voltage
    48VDC|48VAC
  • Maximum Supply Current (mA)
    40
  • Mounting
    Panel Mount
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Weight (g)
    28
  • Product Diameter (mm)
    30.74

Documentation and Resources

Datasheets
Design resources