Audio Indicators and Alerts
ZA048LADT7
Audio Indicator Piezo 28VDC/28VAC 48VDC/48VAC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3300
Frequency Range (Hz)
2800 to 3800
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Dual Tone
Minimum Operating Supply Voltage
28VDC|28VAC
Maximum Operating Supply Voltage
48VDC|48VAC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
22
Product Height (mm)
43.5

