Audio Indicators and Alerts
ZA028SDFP1
Audio Indicator Piezo 16VDC 28VDC 40mA 65dBA 3400Hz to 4400Hz Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
65dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
16VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
22
Product Height (mm)
43.5

