Audio Indicators and Alerts
ZA028MDCT
Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3800
Frequency Range (Hz)
2800 to 3800
Minimum Sound Pressure (dBA)
85dBA(Typ)
Tone Mode
Continuous
Minimum Operating Supply Voltage
16VDC|16VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Product Diameter (mm)
30.74
Product Length (mm)
56.75

