Arrow Electronic Components Online
ZA028LASP1|MALLORY|simage
ZA028LASP1|MALLORY|limage
Audio Indicators and Alerts

ZA028LASP1

Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3800
  • Frequency Range (Hz)
    2800 to 3800
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Slow Pulse
  • Minimum Operating Supply Voltage
    16VDC|16VAC
  • Maximum Operating Supply Voltage
    28VDC|28VAC
  • Maximum Supply Current (mA)
    40
  • Mounting
    Panel Mount
  • Termination Method
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Diameter (mm)
    30.74
Order Quantity

Documentation and Resources

Datasheets
Design resources