Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
Z80180
Instruction Set Architecture
CISC
Device Core
Z80
Number of CPU Cores
1
Data Bus Width (bit)
8
Maximum Speed (MHz)
33
Interface Type
UART
UART
2
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
14
Package Length
20
PCB changed
80
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
80
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

