Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
Z8
Instruction Set Architecture
CISC
Device Core
eZ8
Core Architecture
Z8
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
4KB
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
60
No. of Timers
3
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
14.1(Max)
Package Length
20.1(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
80
Lead Shape
Gull-wing

