Arrow Electronic Components Online
Microcontrollers - MCUs

Z8F0822SJ020SG

MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Z8
  • Instruction Set Architecture
    CISC
  • Device Core
    eZ8
  • Core Architecture
    Z8
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    8KB
  • RAM Size
    1KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    19
  • No. of Timers
    2
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    5
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources