Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
Z8
Instruction Set Architecture
CISC
Device Core
eZ8
Core Architecture
Z8
Maximum CPU Frequency (MHz)
5
Maximum Clock Rate (MHz)
5
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1KB
RAM Size
256B
Maximum Expanded Memory Size
64KB
Programmability
Yes
Interface Type
UART
Number of I/Os
6
No. of Timers
2
PWM
2
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
220
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

