Arrow Electronic Components Online
Z6014LANU|LAMBDA|simage
Z6014LANU|LAMBDA|limage
Bench Power Supplies

Z60-14-LAN-U

Bench Power Supply 0V to 60V Single-OUT 14A 840W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    60mV
  • Interface Type
    LAN/RS232/RS485/USB
  • Output Voltage Range (V)
    0 to 60
  • Maximum Output Current (A)
    14
  • Maximum Output Power (W)
    840
  • AC Input Voltage (V)
    85 to 265
  • Efficiency (%)
    85
  • Cooling Type
    Forced Air
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    2400

Documentation and Resources

Datasheets
Design resources