Bridge Rectifiers
Z4GP208L-HF
Diode Rectifier Bridge Single 800V 2A 4-Pin Case ABS T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
2
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
0.95@2A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5.4(Max)
Package Length
5.9(Max)
PCB changed
4
Supplier Package
Case ABS
Pin Count
4

