Arrow Electronic Components Online
Z4DC01|OMRON|simage
Z4DC01|OMRON|limage
Reduced Price
Specialized Sensors

Z4D-C01

Micro Displacement Sensor Analog Output 5V 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Category
    Micro Displacement Sensor
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Minimum Storage Temperature (°C)
    -25
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Through Hole
  • Package Height
    16
  • Package Width
    15
  • Package Length
    35.5
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources