Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
11
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
3000
Test Current (mA)
50
Maximum Reverse Leakage Current (uA)
1
Maximum Regulator Current (mA)
259@Ta=50°C
Maximum Zener Impedance (Ohm)
7
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Typical Voltage Temperature Coefficient
0.075%/°C
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
5.8
Package Length
7.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Order Quantity

