Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
RF Plate Choke
Technology
Wirewound
Inductance (H)
21u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
2.7
Minimum Self Resonant Frequency (Hz)
41M
Mounting
Through Hole
Lead Style
Solder Lug
Number of Terminals
2
Maximum Product Diameter (mm)
7.94
Maximum Product Length (mm)
44.45

