Arrow Electronic Components Online
Z1604U|LAMBDA|simage
Z1604U|LAMBDA|limage
Bench Power Supplies

Z160-4-U

Bench Power Supply 0V to 160V Single-OUT 4A 640W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    0.09%
  • Line Regulation
    0.02%
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    100mV
  • Interface Type
    RS232/RS485/USB
  • Output Voltage Range (V)
    0 to 160
  • Maximum Output Current (A)
    4
  • Maximum Output Power (W)
    640
  • Power Supply Color
    White
  • AC Input Voltage (V)
    85 to 265
  • Efficiency (%)
    88.5
  • Cooling Type
    Forced Air
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources