Arrow Electronic Components Online
Z15J|SWTCHCRF|simage
Z15J|SWTCHCRF|limage
Connector Audio and Video

Z15J

Conn 1/4" Speaker Jack RCP 2 POS Solder ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Speaker Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Housing Color
    Black
  • Product Length (mm)
    18.8
  • Product Depth (mm)
    39.2
  • Mounting
    Panel Mount
  • Housing Material
    Thermoplastic
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources