Switch Snap Action
Z-15GW2-B7-K
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC 14VDC
Maximum Power Rating (VA)
186.42@(CSA/UL)
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
1.02
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Operating Force (N)
0.98

