Switch Snap Action
Z-15GW
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Solder
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC 14VDC
Maximum Power Rating (VA)
186.42@(CSA/UL)
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
1.27
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Operating Force (N)
0.69

