Ferrite Beads
Z0805C101ASMST
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
100
Maximum DC Current (A)
0.9
Tolerance
25%
Maximum DC Resistance (Ohm)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

