Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Main Category
Single Chip
Maximum Data Rate Range
2.4Kbps to 20Kbps
Subcategory
Analog Front End/Controller/Data Pump
Maximum Data Rate
2.4Kbps
Modulation Technique
DPSK/FSK/QAM
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (mA)
6|60
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
44
Lead Shape
Gull-wing

