Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
8.5
Maximum Holding Current (mA)
10
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6
Repetitive Peak Forward Blocking Voltage (V)
800
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.2(Max) mm
Package Width
4.2(Max) mm
Package Length
4.8(Max) mm
PCB changed
3
Supplier Package
SPT
Pin Count
3

