Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Maximum Rate of Rise of Off-State Voltage (V/us)
50(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
8.5
Maximum Holding Current (mA)
10
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@1A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.5
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.2(Max)
Package Width
4.2(Max)
Package Length
4.8(Max)
PCB changed
3
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

