Arrow Electronic Components Online
ZG415WW|JKLCOMP|limage
ZG415WW|JKLCOMP|simage
LED Modules

Z-G4-15WW

LED Modules Uni-Color White 2-Pin

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    15
  • Lens Shape Type
    Circular
  • Luminous Flux
    75lm
  • Rated Voltage (V)
    30
  • Typical Color Temperature
    3500K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Diameter
    13
  • Mounting
    Through Hole
  • Package Height
    22(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources