Switch Snap Action
Z-15GW2-B
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw
OmronProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC 14VDC
Maximum Power Rating (VA)
186.42@(CSA/UL)
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
1.02
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Operating Force (N)
0.98

