Arrow Electronic Components Online
Z15GQ22B|OMRON|simage
Z15GQ22B|OMRON|limage
Switch Snap Action

Z-15GQ22-B

Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@250VAC 14VDC
  • Maximum Power Rating (VA)
    186.42@(CSA/UL)
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    20000000
  • Maximum Movement Differential (mm)
    0.05
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Body Length (mm)
    49.2
  • Body Depth (mm)
    17.45
  • Body Height (mm)
    28.5
  • Operating Force (N)
    3.43

Documentation and Resources

Datasheets
Design resources