Arrow Electronic Components Online
YT1054770FPLFG|CKCOMP|simage
YT1054770FPLFG|CKCOMP|limage
Switch Tactile

YT1054770FPLFG

Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Power Rating (VA)
    1@32VAC 32VDC
  • Dielectric Strength
    250Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    3
  • Actuator Length (mm)
    1.12
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    4
  • IP Rating
    IP57
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.3
  • Body Depth (mm)
    4.38
  • Body Height (mm)
    6.6
  • Product Length (mm)
    7.77
  • Product Depth (mm)
    5.73
  • Product Height (mm)
    7.11
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources