Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Maximum Voltage Rating
1000VAC
Resistance @ 25C (Ohm)
1100
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±20
Application
Inrush Current Limiter
Body Material
Ceramic
Terminal Pitch (mm)
7.6
Seated Plane Height (mm)
12(Max)
Packaging
Bulk
Product Diameter (mm)
8(Max)
Product Height (mm)
6(Max)
Construction
Radial
Mounting
Through Hole