Arrow Electronic Components Online
YS05S160G|BELPOWER|limage
YS05S160G|BELPOWER|simage
DC to DC Converter and Switching Regulator Module

YS05S16-0G

Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 16A 58W 6-Pin SMD

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.7525 to 3.63
  • Output Current (A)
    16
  • Output Power (W)
    58
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    7.98
  • Package Width
    13.46
  • Package Length
    33.02
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources