Arrow Electronic Components Online
YRM32F2FBBNN|ZF|simage
YRM32F2FBBNN|ZF|limage
Switch Rocker

YRM32F2FBBNN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    20@125VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    559.27@(CSA/UL)
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000@VDE
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Number of Rows
    2
  • Row Spacing (mm)
    10.8
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    10.5
  • Terminal Pitch (mm)
    11
  • Base Material
    Nylon 66
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    33.5
  • Body Depth (mm)
    25.2
  • Body Height (mm)
    20
  • Product Length (mm)
    33.5
  • Product Depth (mm)
    25.2
  • Actuator Depth (mm)
    19
  • Actuator Height (mm)
    6.8

Documentation and Resources

Datasheets
Design resources