Arrow Electronic Components Online
YQS5749PTO|AMPHADVS|limage
YQS5749PTO|AMPHADVS|simage
Thermistors

YQS5749PTO

Thermistor PTC 50 Ohm 30% 2-Pin Radial Bulk

Amphenol Advanced Sensors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    55
  • Maximum Voltage Rating
    25V
  • Resistance @ 25°C (Ohm)
    50
  • Resistance Range @ 25°C (Ohm)
    50 to 300
  • Resistance Tolerance Percentage@ 25°C (%)
    ±30
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±30 to ±40
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    8.89(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    8.89(Max)
  • Product Depth (mm)
    3.81(Max)
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources