Arrow Electronic Components Online
YQ3VWM10BTR|ROHM|originalImage
YQ3VWM10BTR|ROHM|simage
Rectifiers

YQ3VWM10BTR

Diode Schottky 100V 3A 2-Pin PMDE

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.2
  • PCB changed
    2
  • Supplier Package
    PMDE
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources