DC to DC Converter and Switching Regulator Module
YNV12T10-0G
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 55W 10-Pin SIP
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9.6
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
15
Output Voltage (V)
0.7525 to 5.5
Output Current (A)
10
Output Power (W)
55
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Through Hole
Package Height
13.59
Package Width
7.11
Package Length
50.8
PCB changed
10
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
10
Lead Shape
Through Hole

