DC to DC Converter and Switching Regulator Module
YNV12T05-G
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 27.5W 5-Pin SIP Module
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.8
Output Voltage (V)
0.7525 to 5.5
Output Current (A)
5
Output Power (W)
27.5(Typ)
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Through Hole
Package Height
11.16
Package Width
5.41
Package Length
22.86
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Lead Shape
Through Hole

