Switch KeyLock
YM06132C205NQ
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Tumbler Lock
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Key Style
Flat Key
Maximum Current Rating (A)
4@125VAC 28VDC
Maximum AC Voltage Rating (V)
250@(CSA/UL)
Maximum DC Voltage Rating (V)
28
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
10000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Positions
2
Terminal Length (mm)
6.86
Bezel Style
Round
Key Removable Positions
1
Housing Material
Nylon 6/6
Body Orientation
Straight
Bushing Length (mm)
12.32
Body Height (mm)
14.75
Product Length (mm)
15.04
Product Depth (mm)
15.04
Product Height (mm)
39.06

