DC to DC Converter and Switching Regulator Module
YM05S05-G
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 5-Pin SMD
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.7525 to 3.63
Output Current (A)
5
Input/Output Type
DC/DC
Switching Regulator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Adjustable
Mounting
Surface Mount
Package Height
6.27
Package Width
11.43
Package Length
20.32
PCB changed
5
Supplier Package
SMD
Pin Count
5

