Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Type
GNSS
Polarization Type
RHCP
Minimum Frequency (MHz)
1572.42|1599
Center Frequency (MHz)
1575.42|1602
Maximum Frequency (MHz)
1578.42|1605
Typical Antenna Gain
2dBi
Maximum VSWR
3.5
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Adhesive
Package Height
4.6(Max)
Package Width
25
Package Length
25
PCB changed
2
Pin Count
2

