Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
GNSS
Minimum Frequency (MHz)
1559
Maximum Frequency (MHz)
1606
Typical Antenna Gain
3.6dBi(Max)
Maximum VSWR
2.6
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85