Capacitor Feed Through
YFF31AH2A105MT0Y0N
Cap Feed Through 1uF 100VDC 20% Pad Flat 1206 125°C Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
1uF
Tolerance
20%
Voltage
100VDC
IR (mA)
6
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.3
Product Weight (g)
0.0342

