Capacitor Feed Through and Pass Through
YFF18SC1H471MT0H0N
Cap Feed Through 470pF 50VDC 20% Pad Flat 0603 125°C
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
20%
Voltage
50VDC
IR (mA)
1
Minimum Insulation Resistance (Ohm)
10G
Microwave Application
Yes
Special Features
Small and High Performance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0038
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Order Quantity

