Arrow Electronic Components Online
YFF18AC1E223MT0Y0N|TDK|simage
YFF18AC1E223MT0Y0N|TDK|limage
Capacitor Feed Through and Pass Through

YFF18AC1E223MT0Y0N

Cap Feed Through 0.022uF 25VDC 20% Pad Flat 0603 125°C Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.022uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    1
  • Microwave Application
    No
  • Special Features
    Small and High Performance
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    0.95
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.0038
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.15
  • Height Tolerance (mm)
    ±0.1
Order Quantity

Documentation and Resources

Datasheets
Design resources