Capacitor Feed Through and Pass Through
YFF18AC1C104MT0Y0N
Cap Feed Through 0.1uF 16VDC 20% Pad Flat 0603 125°C Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
20%
Voltage
16VDC
IR (mA)
1
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
Product Weight (g)
0.0038
Order Quantity

