Capacitor Feed Through and Pass Through
YFF15SC1E472MT000N
Cap Feed Through 0.0047uF 25VDC 20% Pad Flat 0402 125°C
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
25VDC
IR (mA)
1
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.3
Product Weight (g)
0.0008
Order Quantity

