Arrow Electronic Components Online
YFF15PC0J474MT000N|TDK|limage
YFF15PC0J474MT000N|TDK|simage
Capacitor Feed Through

YFF15PC0J474MT000N

Cap Feed Through 0.47uF 6.3VDC 20% Pad Flat 0402 105°C

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    3
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.55
  • Product Height (mm)
    0.3
  • Product Weight (g)
    0.0008
Order Quantity

Documentation and Resources

Datasheets
Design resources