Arrow Electronic Components Online
Antennas

YFCA002HA

Antenna Monopole -7dB Gain 960MHz/2690MHz

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Monopole
  • Minimum Frequency (MHz)
    698|1710
  • Maximum Frequency (MHz)
    960|2690
  • Typical Antenna Gain
    -7dB
  • Maximum VSWR
    7.8
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources