Arrow Electronic Components Online
YC358TJK0756RL|YAGEO|simage
YC358TJK0756RL|YAGEO|limage
Resistor Networks and Arrays

YC358TJK-0756RL

Res Thick Film NET 56 Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 2512(8 X 1206) Convex SMD T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    56
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    BUS
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    2512
  • Case Size per Element
    1206
  • Termination Style
    Convex
  • Number of Terminals
    10
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512(8 X 1206)
  • Product Length (mm)
    6.4
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources