Resistor Networks and Arrays
YC324-JK-072K2L
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
2.2K
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Special Features
High Reliability
Case Style
Epoxy
Case Size
2012
Case Size per Element
1206
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2012(4 X 1206)
Product Length (mm)
5.08
Product Depth (mm)
3.2
Product Height (mm)
0.6
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

