YAGEOYC164-JR-0722RLResistor Networks and Arrays

Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R

Use this YC164-JR-0722RL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 22 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. The YC164-JR-0722RL part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Total In Stock: 55,687 parts

Regional Inventory: 5,000

    Total$65.00Price for 5000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      687
      Country Of origin:
      Taiwan
         
      • Price: $0.0440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 687 parts
      • Price: $0.0440
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 50,000 parts
      • Price: $0.0120

    5,000 In stock: Ships in 3 days

    • (5000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2543+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.