Resistor Networks and Arrays
YC158TJR-07100KL
Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 1206(8 X 0603) Convex SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
100K
Tolerance
5%
Maximum Voltage Rating (V)
25
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
BUS
Special Features
High Reliability
Case Style
Epoxy
Case Size
1206
Case Size per Element
0603
Termination Style
Convex
Number of Terminals
10
Terminal Pitch (mm)
0.64
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206(8 X 0603)
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.6
Mounting
Surface Mount

